HGT1S7N60C3DS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,65000 €
Datasheet
IGBT 600 V 14 A 60 W Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 14 A 60 W Surface Mount TO-263 (D2PAK)
TO-263

HGT1S7N60C3DS

DigiKey Part Number
HGT1S7N60C3DS-ND
Manufacturer
Manufacturer Product Number
HGT1S7N60C3DS
Description
IGBT 600V 14A TO-263
Customer Reference
Detailed Description
IGBT 600 V 14 A 60 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
14 A
Current - Collector Pulsed (Icm)
56 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 7A
Power - Max
60 W
Switching Energy
165µJ (on), 600µJ (off)
Input Type
Standard
Gate Charge
23 nC
Td (on/off) @ 25°C
-
Test Condition
480V, 7A, 50Ohm, 15V
Reverse Recovery Time (trr)
37 ns
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable