Similar
Similar
Similar

HCPL4502V | |
|---|---|
DigiKey Part Number | HCPL4502V-ND |
Manufacturer | |
Manufacturer Product Number | HCPL4502V |
Description | OPTOISO 2.5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL4502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 450ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |


