Similar
Similar

HCPL3700WV | |
|---|---|
DigiKey Part Number | HCPL3700WV-ND |
Manufacturer | |
Manufacturer Product Number | HCPL3700WV |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-MDIP |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL3700WV Models |
Category | Output Type Darlington |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 30mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 2500Vrms | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 6µs, 25µs | Supplier Device Package 8-MDIP |
Rise / Fall Time (Typ) 45µs, 0.5µs | Base Product Number |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-3760 | Broadcom Limited | 395 | 516-1133-5-ND | 9,47000 € | Similar |
| HCPL-3760-000E | Broadcom Limited | 1.369 | 516-1677-5-ND | 5,61000 € | Similar |
| HCPL-3760-060E | Broadcom Limited | 0 | HCPL-3760-060E-ND | 3,04103 € | Similar |


