
HCPL-3760-000E | |
|---|---|
DigiKey Part Number | 516-1677-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3760-000E |
Description | OPTOISOLTR 3.75KV 1CH DARL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3760-000E Models |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 30mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3750Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 4.5µs, 8µs | Supplier Device Package 8-DIP |
Rise / Fall Time (Typ) 14µs, 0.4µs | Base Product Number |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 50 | 3,57340 € | 178,67 € |
| 100 | 3,37350 € | 337,35 € |
| 500 | 3,01890 € | 1.509,45 € |
| 1.000 | 2,90370 € | 2.903,70 € |
| 2.000 | 2,80630 € | 5.612,60 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |

