HCPL3700 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.318
Unit Price: 6,62000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,93403 €
Datasheet

Similar


Broadcom Limited
In Stock: 4.398
Unit Price: 4,35000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,08563 €
Datasheet

Similar


Broadcom Limited
In Stock: 396
Unit Price: 9,15000 €
Datasheet

Similar


Broadcom Limited
In Stock: 4
Unit Price: 5,42000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,83965 €
Datasheet
Optoisolator Darlington Output 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL3700

DigiKey Part Number
HCPL3700-ND
Manufacturer
Manufacturer Product Number
HCPL3700
Description
OPTOISOLTR 2.5KV 1CH DARL 8-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL3700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
6µs, 25µs
Rise / Fall Time (Typ)
45µs, 0.5µs
Input Type
AC, DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
-
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 618 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

618In Stock
Ships from Flip Electronics