Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL2601SD | |
|---|---|
DigiKey Part Number | HCPL2601SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL2601SD |
Description | OPTOISOLTR 2.5KV OPEN COLL 8-SMD |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N137SDM | onsemi | 6.339 | 6N137SDMCT-ND | 1,30000 € | Parametric Equivalent |
| 6N137SDVM | onsemi | 990 | 6N137SDVMCT-ND | 1,31000 € | Parametric Equivalent |
| 6N137SM | onsemi | 5.363 | 6N137SM-ND | 0,65840 € | Parametric Equivalent |
| 6N137SVM | onsemi | 225 | 6N137SVM-ND | 1,23000 € | Parametric Equivalent |
| 6N137TSR2VM | onsemi | 6.246 | 6N137TSR2VMCT-ND | 2,00000 € | Parametric Equivalent |




