Similar
Similar
Similar

HCPL2503W | |
|---|---|
DigiKey Part Number | HCPL2503W-ND |
Manufacturer | |
Manufacturer Product Number | HCPL2503W |
Description | OPTOISO 2.5KV TRANS W/BASE 8MDIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-MDIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL2503W Models |
Category | Voltage - Output (Max) 20V |
Manufacturer onsemi | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 12% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 450ns, 300ns | Supplier Device Package 8-MDIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,25514 € | Similar |
| HCPL-4562-000E | Broadcom Limited | 2.645 | 516-1679-5-ND | 3,31000 € | Similar |
| HCPL-4562-020E | Broadcom Limited | 0 | HCPL-4562-020E-ND | 1,60857 € | Similar |
| HCPL-4562-060E | Broadcom Limited | 0 | HCPL-4562-060E-ND | 1,60857 € | Similar |


