HCPL2503 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,54492 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,27319 €
Datasheet

Similar


Broadcom Limited
In Stock: 2.625
Unit Price: 3,33000 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,62144 €
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 1,62144 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 3.814
Unit Price: 2,09000 €
Datasheet
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2503

DigiKey Part Number
HCPL2503QT-ND
Manufacturer
Manufacturer Product Number
HCPL2503
Description
OPTOISO 2.5KV TRANS W/BASE 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 2500Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL2503 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
onsemi
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.45V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
2500Vrms
Mounting Type
Through Hole
Current Transfer Ratio (Min)
12% @ 16mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
450ns, 300ns
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-2502Broadcom Limited0516-1049-5-ND1,54492 €Similar
HCPL-4562Broadcom Limited0516-1052-5-ND2,27319 €Similar
HCPL-4562-000EBroadcom Limited2.625516-1679-5-ND3,33000 €Similar
HCPL-4562-020EBroadcom Limited0HCPL-4562-020E-ND1,62144 €Similar
HCPL-4562-060EBroadcom Limited0HCPL-4562-060E-ND1,62144 €Similar
Obsolete
This product is no longer manufactured. View Substitutes