Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL0600R1 | |
|---|---|
DigiKey Part Number | HCPL0600R1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL0600R1 |
Description | OPTOISO 3.75KV OPEN COLL 8-SOIC |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HCPL0600R1 Models |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.75V (Max) |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 5kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0600-500E | Broadcom Limited | 8.153 | 516-1485-1-ND | 2,21000 € | Direct |
| HCPL-060L | Broadcom Limited | 1.569 | 516-HCPL-060L-ND | 3,62000 € | Similar |
| HCPL-060L-000E | Broadcom Limited | 3.594 | 516-1633-5-ND | 2,77000 € | Similar |
| HCPL-060L-060E | Broadcom Limited | 0 | HCPL-060L-060E-ND | 2,72000 € | Similar |
| HCPL-060L-500E | Broadcom Limited | 10.142 | 516-1786-1-ND | 2,83000 € | Similar |


