H11L2SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.220
Unit Price: 0,94000 €
Datasheet
Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11L2SD

DigiKey Part Number
H11L2SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11L2SD
Description
OPTOISOLTR 5.3KV OPEN COLL 6-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 5300Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Collector
Manufacturer
onsemi
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Data Rate
1MHz
Part Status
Obsolete
Current - DC Forward (If) (Max)
10mA
Number of Channels
1
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
1/0
Package / Case
6-SMD, Gull Wing
Voltage - Isolation
5300Vrms
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11L2SR2Monsemi2.220H11L2SR2MCT-ND0,94000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes