Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
H11L2SR2M

H11L2SR2M

DigiKey Part Number
H11L2SR2MTR-ND - Tape & Reel (TR)
H11L2SR2MCT-ND - Cut Tape (CT)
H11L2SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H11L2SR2M
Description
OPTOISO 4.17KV OPEN COLL 6-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 1MHz Open Collector 4170Vrms 1 Channel CMTI 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11L2SR2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Propagation Delay tpLH / tpHL (Max)
4µs, 4µs
Manufacturer
onsemi
Rise / Fall Time (Typ)
100ns, 100ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30mA
Number of Channels
1
Voltage - Supply
3V ~ 15V
Inputs - Side 1/Side 2
1/0
Operating Temperature
-40°C ~ 85°C
Voltage - Isolation
4170Vrms
Mounting Type
Surface Mount
Input Type
DC
Package / Case
6-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
6-SMD
Current - Output / Channel
50 mA
Base Product Number
Data Rate
1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,66700 €6,67 €
1000,49420 €49,42 €
5000,41730 €208,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37704 €377,04 €
2.0000,35651 €713,02 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €