
Category | Propagation Delay tpLH / tpHL (Max) 4µs, 4µs |
Manufacturer onsemi | Rise / Fall Time (Typ) 100ns, 100ns |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Obsolete | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 3V ~ 15V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 4170Vrms | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SMD, Gull Wing |
Output Type Open Collector | Supplier Device Package 6-SMD |
Current - Output / Channel 50 mA | Base Product Number |
Data Rate 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11L2SR2M | onsemi | 3.230 | H11L2SR2MCT-ND | 0,94000 € | Similar |


