Category | Voltage - Output (Max) 15V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 25µs, 25µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type MOSFET |