


H11F3SR2M | |
|---|---|
DigiKey Part Number | H11F3SR2MTR-ND - Tape & Reel (TR) H11F3SR2MCT-ND - Cut Tape (CT) H11F3SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11F3SR2M |
Description | OPTOISO 4.17KV 1CH MOSFET 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11F3SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 45µs, 45µs (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | MOSFET | |
Voltage - Output (Max) | 15V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,75790 € | 75,79 € |
| 500 | 0,64870 € | 324,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58946 € | 589,46 € |
| 2.000 | 0,56038 € | 1.120,76 € |
| 3.000 | 0,54548 € | 1.636,44 € |
| 5.000 | 0,52866 € | 2.643,30 € |
| 7.000 | 0,51867 € | 3.630,69 € |
| 10.000 | 0,50892 € | 5.089,20 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |


