
Category | Voltage - Output (Max) 300V |
Manufacturer onsemi | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Obsolete | Current - DC Forward (If) (Max) 80 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D1M | onsemi | 435 | H11D1MFS-ND | 0,83000 € | Similar |
| H11D1 | LITEON | 6.125 | 160-1328-5-ND | 0,76000 € | Similar |
| H11D1 | Vishay Semiconductor Opto Division | 1.704 | H11D1-ND | 1,52000 € | Similar |
| H11D1 | Isocom Components 2004 LTD | 1.040 | 58-H11D1-ND | 0,93000 € | Similar |





