
H11D1 | |
|---|---|
DigiKey Part Number | 58-H11D1-ND |
Manufacturer | |
Manufacturer Product Number | H11D1 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 65 | 0,51123 € | 33,23 € |
| 130 | 0,47131 € | 61,27 € |
| 520 | 0,40837 € | 212,35 € |
| 1.040 | 0,38377 € | 399,12 € |
| 2.015 | 0,36379 € | 733,04 € |
| 5.005 | 0,34098 € | 1.706,60 € |
| 10.010 | 0,32665 € | 3.269,77 € |
| 25.025 | 0,31105 € | 7.784,03 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



