H11AA814SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 16.283
Unit Price: 0,56000 €
Datasheet

Similar


LITEON
In Stock: 9.029
Unit Price: 0,25560 €
Datasheet

Similar


LITEON
In Stock: 15.518
Unit Price: 0,50000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24155 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA814SD

DigiKey Part Number
H11AA814SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11AA814SD
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
H11AA814SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
2.4µs, 2.4µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD814SDonsemi16.283FOD814SDCT-ND0,56000 €Similar
LTV-814HSLITEON9.029160-1351-5-ND0,25560 €Similar
LTV-814HS-TA1LITEON15.518160-2036-1-ND0,50000 €Similar
SFH620A-3XSMT&RIsocom Components 2004 LTD058-SFH620A-3XSMT&RTR-ND0,24155 €Similar
Obsolete
This product is no longer manufactured. View Substitutes