SFH620A-3XSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20044 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,24155 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH620A-3XSMT&R

DigiKey Part Number
58-SFH620A-3XSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH620A-3XSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
70V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.65V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
320% @ 10mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH620A-3SMIsocom Components 2004 LTD058-SFH620A-3SM-ND0,20044 €Parametric Equivalent
SFH620A-3SMT&RIsocom Components 2004 LTD058-SFH620A-3SMT&RTR-ND0,24155 €Parametric Equivalent
SFH620A-3XSMIsocom Components 2004 LTD058-SFH620A-3XSM-ND0,59000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24155 €724,65 €
Unit Price without VAT:0,24155 €
Unit Price with VAT:0,28744 €