


H11AA4SR2VM | |
|---|---|
DigiKey Part Number | H11AA4SR2VMTR-ND - Tape & Reel (TR) H11AA4SR2VMCT-ND - Cut Tape (CT) H11AA4SR2VMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11AA4SR2VM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA4SR2VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,45070 € | 45,07 € |
| 500 | 0,37938 € | 189,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34234 € | 342,34 € |
| 2.000 | 0,32327 € | 646,54 € |
| 3.000 | 0,31349 € | 940,47 € |
| 5.000 | 0,30245 € | 1.512,25 € |
| 7.000 | 0,29588 € | 2.071,16 € |
| 10.000 | 0,28948 € | 2.894,80 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

