
H11AA4SDM | |
|---|---|
DigiKey Part Number | 2156-H11AA4SDM-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | H11AA4SDM |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD |
| Bulk: | 5840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,58521 € | 259,25 € |
| Unit Price without VAT: | 0,58521 € |
|---|---|
| Unit Price with VAT: | 0,69640 € |

