Direct
Direct
Similar
Similar
Similar
Similar

H11AA43SD | |
|---|---|
DigiKey Part Number | H11AA43SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11AA43SD |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA43SD Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA4SM | onsemi | 934 | H11AA4SM-ND | 0,77000 € | Direct |
| H11AA4SVM | onsemi | 0 | H11AA4SVM-ND | 0,79000 € | Direct |
| H11AA4SM | Isocom Components 2004 LTD | 0 | 58-H11AA4SM-ND | 0,31890 € | Direct |
| H11AA4SMT&R | Isocom Components 2004 LTD | 0 | 58-H11AA4SMT&RTR-ND | 0,34874 € | Direct |
| H11AA4XSM | Isocom Components 2004 LTD | 5 | 58-H11AA4XSM-ND | 0,87000 € | Direct |



