
H11AA2SMT&R | |
|---|---|
DigiKey Part Number | 58-H11AA2SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11AA2SMT&R |
Description | OPTOISOLTR 5KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA2SM | Isocom Components 2004 LTD | 0 | 58-H11AA2SM-ND | 0,33535 € | Parametric Equivalent |
| H11AA2XSM | Isocom Components 2004 LTD | 63 | 58-H11AA2XSM-ND | 0,87000 € | Parametric Equivalent |
| H11AA2XSMT&R | Isocom Components 2004 LTD | 0 | 58-H11AA2XSMT&RTR-ND | 0,35153 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35153 € | 703,06 € |
| Unit Price without VAT: | 0,35153 € |
|---|---|
| Unit Price with VAT: | 0,41832 € |


