Direct
Direct
Similar
Similar
Similar
Similar
Similar

H11AA33S | |
|---|---|
DigiKey Part Number | H11AA33S-ND |
Manufacturer | |
Manufacturer Product Number | H11AA33S |
Description | OPTOISO 5.3KV TRANS W/BASE 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11AA33S Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 100 mA |
Part Status Obsolete | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5300Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 50% @ 10mA | Package / Case 6-SMD, Gull Wing |
Input Type AC, DC | Supplier Device Package 6-SMD |
Output Type Transistor with Base | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11AA3SM | Isocom Components 2004 LTD | 0 | 58-H11AA3SM-ND | 0,33535 € | Direct |
| H11AA3SMT&R | Isocom Components 2004 LTD | 0 | 58-H11AA3SMT&RTR-ND | 0,35153 € | Direct |
| H11AA3XSM | Isocom Components 2004 LTD | 0 | 58-H11AA3XSM-ND | 0,87000 € | Direct |
| H11AA3XSMT&R | Isocom Components 2004 LTD | 900 | 58-H11AA3XSMT&RCT-ND | 0,94000 € | Direct |
| H11AA1SM | Isocom Components 2004 LTD | 1.280 | 58-H11AA1SM-ND | 0,87000 € | Similar |


