Similar

H11A617C3SD | |
|---|---|
DigiKey Part Number | H11A617C3SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11A617C3SD |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11A617C3SD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.35V |
Part Status Obsolete | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2.4µs, 2.4µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD617C3SD | onsemi | 1.000 | 488-FOD617C3SDCT-ND | 1,02000 € | Similar |


