
FOD617C3SD | |
|---|---|
DigiKey Part Number | 488-FOD617C3SDTR-ND - Tape & Reel (TR) 488-FOD617C3SDCT-ND - Cut Tape (CT) 488-FOD617C3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD617C3SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 10mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,53390 € | 53,39 € |
| 500 | 0,45190 € | 225,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40874 € | 408,74 € |
| 2.000 | 0,38687 € | 773,74 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

