Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2506

DigiKey Part Number
GBPC2506-ND
Manufacturer
Manufacturer Product Number
GBPC2506
Description
BRIDGE RECT 1PHASE 600V 25A GBPC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tray
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, GBPC
Technology
Standard
Supplier Device Package
GBPC
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
25 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-GBPC2504AVishay General Semiconductor - Diodes Division112GBPC2504A-ND11,01000 €Similar
VS-GBPC2506AVishay General Semiconductor - Diodes Division878GBPC2506A-ND11,01000 €Similar
VS-GBPC2508AVishay General Semiconductor - Diodes Division91GBPC2508A-ND11,01000 €Similar
VS-GBPC2510AVishay General Semiconductor - Diodes Division86GBPC2510A-ND11,01000 €Similar
VS-GBPC2512AVishay General Semiconductor - Diodes Division56GBPC2512A-ND11,01000 €Similar
In-Stock: 1.664
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,22000 €5,22 €
103,50200 €35,02 €
1002,52720 €252,72 €
5002,11172 €1.055,86 €
1.0002,05091 €2.050,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22000 €
Unit Price with VAT:6,21180 €