GBJ25005-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ2506-F

DigiKey Part Number
GBJ2506-FDI-ND
Manufacturer
Manufacturer Product Number
GBJ2506-F
Description
BRIDGE RECT 1PHASE 600V 25A GBJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBJ
Datasheet
 Datasheet
EDA/CAD Models
GBJ2506-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.214
Factory Stock: 9.600
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,68000 €1,68 €
150,99333 €14,90 €
1050,71667 €75,25 €
5100,57198 €291,71 €
1.0050,52536 €527,99 €
2.0100,48521 €975,27 €
5.0100,45344 €2.271,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €