
FXL5T244BQX | |
|---|---|
DigiKey Part Number | FXL5T244BQXTR-ND - Tape & Reel (TR) FXL5T244BQXCT-ND - Cut Tape (CT) FXL5T244BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXL5T244BQX |
Description | IC XLTR VL UNIDIR 14-DQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 5 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXL5T244BQX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 5 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23520 € | 23,52 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,20804 € | 104,02 € |
| 1.000 | 0,20139 € | 201,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18927 € | 567,81 € |
| 6.000 | 0,18419 € | 1.105,14 € |
| 9.000 | 0,18165 € | 1.634,85 € |
| 15.000 | 0,17883 € | 2.682,45 € |
| 21.000 | 0,17718 € | 3.720,78 € |
| 30.000 | 0,17560 € | 5.268,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



