USB USB 3.0 USB Interface 12-WLCSP (1.21x1.67)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB380CUCX

DigiKey Part Number
FUSB380CUCXOSCT-ND - Cut Tape (CT)
FUSB380CUCXOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FUSB380CUCX
Description
USB TYPEC CONTROLLER
Customer Reference
Detailed Description
USB USB 3.0 USB Interface 12-WLCSP (1.21x1.67)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Protocol
USB
Function
-
Interface
USB
Standards
USB 3.0
Voltage - Supply
2.4V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-UFBGA, WLCSP
Supplier Device Package
12-WLCSP (1.21x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 27.000 View Now
Last Time Buy Date: 05.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €

Other Suppliers on DigiKey

27.000In Stock
Ships from Flip Electronics