
FUSB3307D90B0AFMNWTWG | |
|---|---|
DigiKey Part Number | 488-FUSB3307D90B0AFMNWTWGTR-ND - Tape & Reel (TR) 488-FUSB3307D90B0AFMNWTWGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FUSB3307D90B0AFMNWTWG |
Description | 90W USB TYPE-C PD SOURCE CONTROL |
Customer Reference | |
Detailed Description | USB Adapter USB 3.0 USB Interface 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer onsemi | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 4.75V ~ 5.5V |
Part Status Obsolete | Current - Supply 10mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 20-VFQFN Exposed Pad |
Function Adapter | Supplier Device Package 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,03000 € | 10,30 € |
| 25 | 0,93560 € | 23,39 € |
| 100 | 0,83200 € | 83,20 € |
| 250 | 0,78264 € | 195,66 € |
| 500 | 0,75288 € | 376,44 € |
| 1.000 | 0,72840 € | 728,40 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |




