
FUSB3307D6MX | |
|---|---|
DigiKey Part Number | 488-FUSB3307D6MXTR-ND - Tape & Reel (TR) 488-FUSB3307D6MXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FUSB3307D6MX |
Description | USB POWER DELIVERY 3.0 ADAPTIVE |
Customer Reference | |
Detailed Description | USB Adapter USB 3.0 USB Interface 14-SOIC |
Datasheet | Datasheet |
Category | Standards USB 3.0 |
Manufacturer onsemi | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply 3.1mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Protocol USB | Supplier Device Package 14-SOIC |
Function Adapter | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 25 | 1,69280 € | 42,32 € |
| 100 | 1,52110 € | 152,11 € |
| 250 | 1,43920 € | 359,80 € |
| 500 | 1,38984 € | 694,92 € |
| 1.000 | 1,34923 € | 1.349,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,30636 € | 3.265,90 € |
| 5.000 | 1,28052 € | 6.402,60 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |




