
FUSB308BVMPX | |
|---|---|
DigiKey Part Number | FUSB308BVMPXOSTR-ND - Tape & Reel (TR) FUSB308BVMPXOSCT-ND - Cut Tape (CT) FUSB308BVMPXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB308BVMPX |
Description | USB TYPEC CONTROLLER |
Customer Reference | |
Detailed Description | USB Controller USB 3.1 USB Interface 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 3.1 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Current - Supply | 560mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,23320 € | 30,83 € |
| 100 | 1,10190 € | 110,19 € |
| 250 | 1,03936 € | 259,84 € |
| 500 | 1,00166 € | 500,83 € |
| 1.000 | 0,97061 € | 970,61 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

