
FUSB303TMX | |
|---|---|
DigiKey Part Number | FUSB303TMXOSTR-ND - Tape & Reel (TR) FUSB303TMXOSCT-ND - Cut Tape (CT) FUSB303TMXOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB303TMX |
Description | IC USB CONTROLLER I2C 12X2QFN |
Customer Reference | |
Detailed Description | USB Controller I2C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Voltage - Supply | 2.85V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,30480 € | 7,62 € |
| 100 | 0,26580 € | 26,58 € |
| 250 | 0,24696 € | 61,74 € |
| 500 | 0,23564 € | 117,82 € |
| 1.000 | 0,22633 € | 226,33 € |
| 2.500 | 0,21649 € | 541,23 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


