FUSB300CUCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.562
Unit Price: 0,81000 €
Datasheet
USB Controller USB 3.1 USB Interface 9-WLCSP (1.22x1.22)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FUSB300CUCX

DigiKey Part Number
FUSB300CUCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FUSB300CUCX
Description
IC USB TYPE C CTLR PROGR 9WLCSP
Customer Reference
Detailed Description
USB Controller USB 3.1 USB Interface 9-WLCSP (1.22x1.22)
Datasheet
 Datasheet
EDA/CAD Models
FUSB300CUCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
USB 3.1
Voltage - Supply
3V ~ 3.5V
Current - Supply
-
Operating Temperature
-40°C ~ 80°C
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.22x1.22)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes