FT3001UMX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 232.959
Unit Price: 0,46472 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 101.326
Unit Price: 0,46472 €
Datasheet
Supervisor Open Drain, Push-Pull Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain, Push-Pull Channel 10-UMLP (1.8x1.4)
10-UMLP

FT3001UMX

DigiKey Part Number
FT3001UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT3001UMX
Description
IC SUPERVISOR RESET TIMER 10UMLP
Customer Reference
Detailed Description
Supervisor Open Drain, Push-Pull Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FT3001UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Reset Timer
Voltage - Threshold
-
Output
Open Drain, Push-Pull
Reset
Active High/Active Low
Reset Timeout
400ms Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 232.959 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

232.959In Stock
Ships from Rochester Electronics, LLC