Direct

Category | Voltage - Supply, Single (V+) 3V ~ 4.3V |
Manufacturer onsemi | -3db Bandwidth 720MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPDT | Package / Case 14-VFQFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 14-DQFN (3x2.5) |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSUSB30L10X | onsemi | 1.307 | 1990-FSUSB30L10XCT-ND | 0,58000 € | Direct |


