USB Switch IC 1 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-MicroPak™
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB30L10X

DigiKey Part Number
FSUSB30L10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSUSB30L10X
Description
IC USB SWITCH 2X2 10MICROPAK
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSUSB30L10X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 4.3V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Features
Break-Before-Make, USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN Exposed Pad
Number of Channels
1
Supplier Device Package
10-MicroPak™
On-State Resistance (Max)
10Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSUSB43L10Xonsemi2.180FSUSB43L10XFSCT-ND1,10000 €Similar
TS3USB3000MRSERTexas Instruments3.231296-TS3USB3000MRSERCT-ND0,71000 €Similar
TS3USB3000RSERTexas Instruments695296-39511-1-ND0,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes

Alternate Purchasing Options

1.307In Stock
Purchasing Option