FST32X245QSPX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.675
Unit Price: 1,31076 €
Datasheet
Image for FST32X245QSPX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST32X245QSPX

DigiKey Part Number
FST32X245QSPX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FST32X245QSPX
Description
IC BUS SWITCH 8 X 1:1 40-QVSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 40-QVSOP
Datasheet
 Datasheet
EDA/CAD Models
FST32X245QSPX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
40-FSOP (0.154", 3.90mm Width)
Circuit
8 x 1:1
Supplier Device Package
40-QVSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FST32X245QSPRochester Electronics, LLC7.6752156-FST32X245QSP-ND1,31076 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes