
FST32X245QSP | |
|---|---|
DigiKey Part Number | 2156-FST32X245QSP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FST32X245QSP |
Description | IC BUS SWITCH 8 X 1:1 40-QVSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 40-QVSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Fairchild Semiconductor | Voltage - Supply 4V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 40-FSOP (0.154", 3.90mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 40-QVSOP |
Independent Circuits 2 |
| Bulk: | 7675 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31076 € | 258,22 € |
| Unit Price without VAT: | 1,31076 € |
|---|---|
| Unit Price with VAT: | 1,55980 € |

