FST3245QSC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.435
Unit Price: 0,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.448
Unit Price: 0,52497 €
Datasheet

Similar


Texas Instruments
In Stock: 79.409
Unit Price: 0,69710 €
Datasheet

Similar


Texas Instruments
In Stock: 1.984
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 155.349
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.179
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.955
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 20
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58000 €
Datasheet
Bus Switch 8 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3245QSC

DigiKey Part Number
FST3245QSC-ND
Manufacturer
Manufacturer Product Number
FST3245QSC
Description
IC BUS SWITCH 8 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes