MFR Recommended
Similar
Similar

SN74CBT3245ADBQR | |
|---|---|
DigiKey Part Number | 296-6424-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CBT3245ADBQR |
Description | IC BUS SWITCH 8 X 1:1 20-SSOP |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3245ADBQR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 20-SSOP |
Circuit 8 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3245CPWR | Texas Instruments | 0 | 296-19202-1-ND | 0,57000 € | MFR Recommended |
| PI5C3245LEX | Diodes Incorporated | 0 | 31-PI5C3245LEXCT-ND | 0,54000 € | Similar |
| PI5C3245QEX | Diodes Incorporated | 1.435 | 31-PI5C3245QEXCT-ND | 0,47000 € | Similar |
| QS3245QG | Renesas Electronics Corporation | 0 | 800-2185-ND | 0,67000 € | Similar |
| QS3245QG8 | Renesas Electronics Corporation | 0 | 800-QS3245QG8CT-ND | 0,67000 € | Similar |





