MFR Recommended

FSQ0270RNA | |
|---|---|
DigiKey Part Number | FSQ0270RNA-ND |
Manufacturer | |
Manufacturer Product Number | FSQ0270RNA |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSQ0270RNA Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 20V |
Manufacturer onsemi | Duty Cycle 60% |
Series | Frequency - Switching 100kHz |
Packaging Tube | Power (Watts) 24 W |
Part Status Obsolete | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 700V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1077AAP100G | onsemi | 109 | NCP1077AAP100GOS-ND | 1,63000 € | MFR Recommended |


