FSL106HR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 44
Unit Price: 1,39000 €
Datasheet

Similar


onsemi
In Stock: 973
Unit Price: 1,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.095
Unit Price: 0,92085 €
Datasheet
Converter Offline Flyback Topology 100kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSL106HR

DigiKey Part Number
FSL106HR-ND
Manufacturer
Manufacturer Product Number
FSL106HR
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FSL106HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
12 V
Voltage - Supply (Vcc/Vdd)
8V ~ 26V
Duty Cycle
77%
Frequency - Switching
100kHz
Power (Watts)
13 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21.000In Stock
Ships from Flip Electronics