
NCP1075BAP100G | |
|---|---|
DigiKey Part Number | NCP1075BAP100GOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP1075BAP100G |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1075BAP100G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 8.4 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 20V | |
Duty Cycle | 68% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 14 W | |
Fault Protection | Current Limiting, Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,87260 € | 43,63 € |
| 100 | 0,82610 € | 82,61 € |
| 250 | 0,77700 € | 194,25 € |
| 500 | 0,74740 € | 373,70 € |
| 1.000 | 0,72303 € | 723,03 € |
| 2.500 | 0,69732 € | 1.743,30 € |
| 5.000 | 0,68182 € | 3.409,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

