FSDM311 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1.833
Unit Price: 1,03000 €
Datasheet
Converter Offline Flyback Topology 67kHz 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSDM311

DigiKey Part Number
FSDM311-ND
Manufacturer
Manufacturer Product Number
FSDM311
Description
IC OFFLINE SWITCH FLYBACK 8DIP
Customer Reference
Detailed Description
Converter Offline Flyback Topology 67kHz 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
FSDM311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7V ~ 20V
Manufacturer
onsemi
Duty Cycle
67%
Series
Frequency - Switching
67kHz
Packaging
Tube
Power (Watts)
13 W
Part Status
Obsolete
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Output Isolation
Isolated
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Breakdown
650V
Supplier Device Package
8-DIP
Topology
Flyback
Mounting Type
Through Hole
Voltage - Start Up
9 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSL106MRonsemi1.833FSL106MR-ND1,03000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable