
FSL106MR | |
|---|---|
DigiKey Part Number | FSL106MR-ND |
Manufacturer | |
Manufacturer Product Number | FSL106MR |
Description | IC OFFLINE SWITCH FLYBACK 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 67kHz 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | FSL106MR Models |
Category | Voltage - Supply (Vcc/Vdd) 8V ~ 26V |
Manufacturer onsemi | Duty Cycle 77% |
Series | Frequency - Switching 67kHz |
Packaging Tube | Power (Watts) 10 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) Yes | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Breakdown 650V | Supplier Device Package 8-DIP |
Topology Flyback | Mounting Type Through Hole |
Voltage - Start Up 12 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,60050 € | 60,05 € |
| 250 | 0,56308 € | 140,77 € |
| 500 | 0,54962 € | 274,81 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

