Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FSBM20SH60A | |
|---|---|
DigiKey Part Number | FSBM20SH60A-ND |
Manufacturer | |
Manufacturer Product Number | FSBM20SH60A |
Description | IGBT IPM 600V 20A 32-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FSBM20SH60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Part Status | Obsolete | |
Type | IGBT | |
Configuration | 3 Phase | |
Current | 20 A | |
Voltage | 600 V | |
Voltage - Isolation | 2500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 32-PowerDIP Module (1.370", 34.80mm) | |
Base Product Number |



