Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSAM20SM60A

DigiKey Part Number
2156-FSAM20SM60A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
FSAM20SM60A
Description
IGBT IPM 600V 20A 32-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 20 A 32-PowerDIP Module (1.370", 34.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
20 A
Manufacturer
Fairchild Semiconductor
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
32-PowerDIP Module (1.370", 34.80mm)
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.687
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:12687
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
461,99000 €247,96 €
Unit Price without VAT:61,99000 €
Unit Price with VAT:73,76810 €