FSBF3CH60B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 25
Unit Price: 11,56727 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 540
Unit Price: 11,56727 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 3 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSBF3CH60B

DigiKey Part Number
FSBF3CH60B-ND
Manufacturer
Manufacturer Product Number
FSBF3CH60B
Description
IGBT IPM 600V 3A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 3 A 27-PowerDIP Module, Offset Leads
EDA/CAD Models
FSBF3CH60B Models
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSBS3CH60Rochester Electronics, LLC252156-FSBS3CH60-ND11,56727 €Parametric Equivalent
FSBS3CH60Rochester Electronics, LLC5402156-FSBS3CH60-ON-ND11,56727 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable