FSBS3CH60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6
Unit Price: 13,69000 €
Datasheet
Power Driver Module IGBT 3 Phase 600 V 3 A 27-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Driver Module IGBT 3 Phase 600 V 3 A 27-PowerDIP Module, Offset Leads
onsemi Highly-Integrated SPMs | Digi-Key Daily

FSBS3CH60

DigiKey Part Number
FSBS3CH60-ND
Manufacturer
Manufacturer Product Number
FSBS3CH60
Description
IGBT IPM 600V 3A 27-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 3 A 27-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
FSBS3CH60 Models
Product Attributes
Filter Similar Products
Category
Current
3 A
Manufacturer
onsemi
Voltage
600 V
Series
Voltage - Isolation
2500Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
27-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FNB40560onsemi6FNB40560-ND13,69000 €Similar
Obsolete
Marketplace Stock: 540 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

540In Stock
Ships from Rochester Electronics, LLC